8-146305-9 vs A60-C-254-39-7-G feature comparison

8-146305-9 TE Connectivity

Buy Now Datasheet

A60-C-254-39-7-G Antelec

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TYCO ELECTRONICS AMP ANTELEC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 39 39
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Material BRASS
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 8-146305-9 with alternatives

Compare A60-C-254-39-7-G with alternatives