8-1415006-1
vs
G8P-1CTP-DC12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
14 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
24 mm
Body Height
15.7 mm
17.4 mm
Body Length or Diameter
29 mm
28.5 mm
Coil Current(DC)-Max
0.033 A
0.077 A
Coil Operate Voltage(DC)
8.4 V
9 V
Coil Power
400 mW
900 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
155 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
16A@400VAC
10A@250VAC
Contact Current(AC)-Max
16 A
10 A
Contact Current(DC)-Max
16 A
20 A
Contact Voltage(AC)-Max
400 V
250 V
Contact/Output Supply Type
AC
AC/DC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
10000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
14 ms
15 ms
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
28.5mm x 24mm x 17.4mm
Reference Standard
CSA; IEC; UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
12 ms
10 ms
Sealing
RT2
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
QUICK CONNECT
Weight
14 g
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8536.41.00.50
Contact (DC) Max Rating R Load
20A@28VDC
Contact Voltage(DC)-Max
28 V
Compare 8-1415006-1 with alternatives
Compare G8P-1CTP-DC12 with alternatives