7XZ-32.768KCA-T vs KX2512H9032.768000 feature comparison

7XZ-32.768KCA-T TXC Corporation

Buy Now Datasheet

KX2512H9032.768000 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TXC CORP DIODES INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer TXC CORPORATION
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 200 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC4,.09X.12,79/60
Physical Dimension 3.2mm x 2.5mm x 1.0mm
Qualification Status Not Qualified
Rise Time-Max 200 ns
Supply Current-Max 3 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1 1
ECCN Code EAR99

Compare 7XZ-32.768KCA-T with alternatives

Compare KX2512H9032.768000 with alternatives