7R24FLE221I25 vs 7R24FLE242C25 feature comparison

7R24FLE221I25 Microsemi Corporation

Buy Now Datasheet

7R24FLE242C25 White Electronic Designs Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code CARD
Package Description DIE, CARD-68
Pin Count 68
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Alternate Memory Width 8 8
JESD-30 Code R-XUUC-N68 R-XUUC-N68
Memory Density 201326592 bit 201326592 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 12582912 words 12582912 words
Number of Words Code 12000000 12000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 12MX16 12MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.075 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 2 2

Compare 7R24FLE221I25 with alternatives