7P6FLV210C15
vs
7P6FLV510I15
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
WHITE ELECTRONIC DESIGNS CORP
Package Description
CARD-68
CARD-68
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
Access Time-Max
150 ns
150 ns
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Alternate Memory Width
8
8
JESD-30 Code
R-XXMA-X68
R-XXMA-X68
Memory Density
50331648 bit
50331648 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
3145728 words
3145728 words
Number of Words Code
3000000
3000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
3MX16
3MX16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2