7P40FLE240C15 vs 7R40FLE222C15 feature comparison

7P40FLE240C15 Microsemi Corporation

Buy Now Datasheet

7R40FLE222C15 White Electronic Designs Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code CARD
Package Description DIE, CARD-68
Pin Count 68
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Alternate Memory Width 8 8
JESD-30 Code R-XUUC-N68 R-XUUC-N68
Memory Density 335544320 bit 335544320 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 20971520 words 20971520 words
Number of Words Code 20000000 20000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 20MX16 20MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.075 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 2 2

Compare 7P40FLE240C15 with alternatives