7P18FLV530I15
vs
7P018FLV5201C15
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
WHITE ELECTRONIC DESIGNS CORP
Package Description
CARD-68
CARD-68
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Alternate Memory Width
8
8
JESD-30 Code
R-XXMA-X68
R-XXMA-X68
Memory Density
150994944 bit
150994944 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
9437184 words
9437184 words
Number of Words Code
9000000
9000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
Organization
9MX16
9MX16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2