7P040FLV2500I15
vs
7P040FLV2801I15
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
CARD
CARD
Package Description
,
,
Pin Count
68
68
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Alternate Memory Width
8
8
JESD-30 Code
X-XXMA-X68
X-XXMA-X68
Memory Density
335544320 bit
335544320 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
20971520 words
20971520 words
Number of Words Code
20000000
20000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
20MX16
20MX16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.012 mA
0.012 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2
Compare 7P040FLV2500I15 with alternatives
Compare 7P040FLV2801I15 with alternatives