7P032FLA6201I15 vs 7P032FLA2902C15 feature comparison

7P032FLA6201I15 White Electronic Designs Corp

Buy Now Datasheet

7P032FLA2902C15 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MICROSEMI CORP
Package Description CARD-68 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Alternate Memory Width 8 8
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16MX16 16MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 2 2
Pbfree Code No
Part Package Code CARD
Pin Count 68
Supply Current-Max 0.035 mA

Compare 7P032FLA2902C15 with alternatives