7P018FLV5302I25 vs 7P018FLV2200C25 feature comparison

7P018FLV5302I25 Microsemi Corporation

Buy Now Datasheet

7P018FLV2200C25 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code CARD CARD
Package Description , ,
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 5V SUPPLY
Alternate Memory Width 8 8
JESD-30 Code R-XXMA-X68 R-XXMA-X68
Memory Density 150994944 bit 150994944 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 9437184 words 9437184 words
Number of Words Code 9000000 9000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C
Organization 9MX16 9MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.012 mA 0.012 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 2 2

Compare 7P018FLV5302I25 with alternatives

Compare 7P018FLV2200C25 with alternatives