7P006FLA5802I15
vs
7P006FLA2602I15
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
CARD
|
CARD
|
Package Description |
,
|
,
|
Pin Count |
68
|
68
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
150 ns
|
Alternate Memory Width |
8
|
8
|
JESD-30 Code |
X-XXMA-X68
|
X-XXMA-X68
|
Memory Density |
50331648 bit
|
50331648 bit
|
Memory IC Type |
FLASH CARD
|
FLASH CARD
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
68
|
68
|
Number of Words |
3145728 words
|
3145728 words
|
Number of Words Code |
3000000
|
3000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
3MX16
|
3MX16
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Programming Voltage |
12 V
|
12 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.035 mA
|
0.035 mA
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Type |
NOR TYPE
|
NOR TYPE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 7P006FLA5802I15 with alternatives
Compare 7P006FLA2602I15 with alternatives