7P004FLV5701I15 vs 7P004FLV5302C15 feature comparison

7P004FLV5701I15 Microsemi Corporation

Buy Now Datasheet

7P004FLV5302C15 White Electronic Designs Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code CARD
Package Description , CARD-68
Pin Count 68
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 5V SUPPLY
Alternate Memory Width 8 8
JESD-30 Code R-XXMA-X68 R-XXMA-X68
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.012 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 2 2

Compare 7P004FLV5701I15 with alternatives