7N60L-TF1-T-Q vs TSM7N65CIC0 feature comparison

7N60L-TF1-T-Q Unisonic Technologies Co Ltd

Buy Now Datasheet

TSM7N65CIC0 Taiwan Semiconductor

Buy Now Datasheet
Yes
Active Obsolete
UNISONIC TECHNOLOGIES CO LTD TAIWAN SEMICONDUCTOR CO LTD
TO-220AB
FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
3
compliant compliant
EAR99 EAR99
530 mJ 216 mJ
ISOLATED ISOLATED
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
600 V 650 V
7.4 A 7 A
1.2 Ω 1.2 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-220AB TO-220AB
R-PSFM-T3 R-PSFM-T3
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
NOT SPECIFIED
N-CHANNEL N-CHANNEL
29.6 A 22 A
NO NO
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
NOT SPECIFIED
SWITCHING SWITCHING
SILICON SILICON
1 1
Not Qualified

Compare 7N60L-TF1-T-Q with alternatives

Compare TSM7N65CIC0 with alternatives