7N60L-TA3-T vs 7N65ZG-TQ2-R feature comparison

7N60L-TA3-T Unisonic Technologies Co Ltd

Buy Now Datasheet

7N65ZG-TQ2-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-220AB D2PAK
Package Description FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 530 mJ 600 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 650 V
Drain Current-Max (ID) 7.4 A 7.4 A
Drain-source On Resistance-Max 1 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 50 pF
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 142 W 142 W
Pulsed Drain Current-Max (IDM) 29.6 A 29.6 A
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 520 ns
Turn-on Time-Max (ton) 305 ns
Base Number Matches 6 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 7N60L-TA3-T with alternatives

Compare 7N65ZG-TQ2-R with alternatives