7B27-K-21-2 vs 7B27-J-13-1 feature comparison

7B27-K-21-2 Analog Devices Inc

Buy Now Datasheet

7B27-J-13-1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-XSMA-P6 R-XSMA-P6
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA
Package Equivalence Code MODULE,6LEAD,1.5
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 14 V 14 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Part Package Code MODULE
Package Description ,
Pin Count 6
Moisture Sensitivity Level NOT SPECIFIED
Terminal Finish NOT SPECIFIED

Compare 7B27-K-21-2 with alternatives

Compare 7B27-J-13-1 with alternatives