7B27-J-12-1 vs 7B27-J-11-2 feature comparison

7B27-J-12-1 Rochester Electronics LLC

Buy Now Datasheet

7B27-J-11-2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code MODULE
Package Description ,
Pin Count 6
Reach Compliance Code unknown compliant
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-XSMA-P6 R-XSMA-P6
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 14 V 14 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NOT SPECIFIED
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Code SMA
Package Equivalence Code MODULE,6LEAD,1.5
Qualification Status Not Qualified

Compare 7B27-J-12-1 with alternatives

Compare 7B27-J-11-2 with alternatives