79RV5000250BS272 vs SPC5200CVR466BR2 feature comparison

79RV5000250BS272 Integrated Device Technology Inc

Buy Now Datasheet

SPC5200CVR466BR2 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA, BGA272,20X20,50
Pin Count 272 272
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 32
Bit Size 64 32
Boundary Scan YES YES
Clock Frequency-Max 125 MHz 35 MHz
External Data Bus Width 64 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e0 e1
Low Power Mode YES YES
Number of Terminals 272 272
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 250 MHz 466 MHz
Supply Voltage-Max 3.465 V 1.58 V
Supply Voltage-Min 3.135 V 1.42 V
Supply Voltage-Nom 3.3 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Length 27 mm
Moisture Sensitivity Level 3
Package Equivalence Code BGA272,20X20,50
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 2.65 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm

Compare 79RV5000250BS272 with alternatives

Compare SPC5200CVR466BR2 with alternatives