79RV5000180BS272
vs
MPC5200CVR266B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
BGA, BGA272,20X20,50
|
Pin Count |
272
|
272
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
64
|
32
|
Bit Size |
64
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
90 MHz
|
35 MHz
|
External Data Bus Width |
64
|
32
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B272
|
S-PBGA-B272
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
272
|
272
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
180 MHz
|
266 MHz
|
Supply Voltage-Max |
3.465 V
|
1.58 V
|
Supply Voltage-Min |
3.135 V
|
1.42 V
|
Supply Voltage-Nom |
3.3 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Length |
|
27 mm
|
Package Equivalence Code |
|
BGA272,20X20,50
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
2.65 mm
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
27 mm
|
|
|
|
Compare 79RV5000180BS272 with alternatives
Compare MPC5200CVR266B with alternatives