79RV4700200GHG
vs
TS68040MRB/C25
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
THOMSON-CSF SEMICONDUCTORS
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA,
|
,
|
Pin Count |
179
|
179
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
64
|
32
|
Bit Size |
64
|
32
|
Boundary Scan |
NO
|
YES
|
Clock Frequency-Max |
100 MHz
|
25 MHz
|
External Data Bus Width |
64
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-CPGA-P179
|
S-CPGA-P179
|
JESD-609 Code |
e3
|
|
Length |
47.244 mm
|
|
Low Power Mode |
YES
|
|
Number of Terminals |
179
|
179
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.207 mm
|
|
Speed |
200 MHz
|
25 MHz
|
Supply Voltage-Max |
3.465 V
|
5.25 V
|
Supply Voltage-Min |
3.135 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
47.244 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
5
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare 79RV4700200GHG with alternatives
Compare TS68040MRB/C25 with alternatives