79RV4650-150DPG
vs
79RC32T351100DH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208
28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208
Pin Count
208
208
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
64
26
Bit Size
64
32
Boundary Scan
NO
YES
Clock Frequency-Max
150 MHz
50 MHz
External Data Bus Width
64
32
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e3
e0
Length
28 mm
28 mm
Low Power Mode
YES
YES
Number of Terminals
208
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Speed
150 MHz
100 MHz
Supply Voltage-Max
3.465 V
2.625 V
Supply Voltage-Min
3.135 V
2.375 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
3
Moisture Sensitivity Level
3
Package Equivalence Code
QFP208,1.2SQ,20
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare 79RV4650-150DPG with alternatives
Compare 79RC32T351100DH with alternatives