79RC64T574-250DZ9 vs IDT79RC64V474-200DZ8 feature comparison

79RC64T574-250DZ9 Integrated Device Technology Inc

Buy Now Datasheet

IDT79RC64V474-200DZ8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description QFP-128 QFP-128
Pin Count 128 128
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 64 64
Boundary Scan YES YES
Clock Frequency-Max 250 MHz 100 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G128 S-PQFP-G128
JESD-609 Code e0 e0
Length 28 mm 28 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 128 128
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Speed 250 MHz 200 MHz
Supply Voltage-Max 2.625 V 3.63 V
Supply Voltage-Min 2.375 V 2.97 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1

Compare 79RC64T574-250DZ9 with alternatives

Compare IDT79RC64V474-200DZ8 with alternatives