79RC32T355133DHI vs ACT-5260PC-100F24C feature comparison

79RC32T355133DHI Integrated Device Technology Inc

Buy Now Datasheet

ACT-5260PC-100F24C Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC COBHAM PLC
Part Package Code QFP
Package Description 28 X 28 MM, 3.40 MM HEIGHT, MO-143FA1, PLASTIC, QFP-208 FQFP,
Pin Count 208
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 26 64
Bit Size 32 64
Boundary Scan YES YES
Clock Frequency-Max 67 MHz 75 MHz
External Data Bus Width 32 64
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G208 S-CQFP-G208
JESD-609 Code e0
Length 28 mm 28.448 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 208 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 3.531 mm
Speed 133 MHz 100 MHz
Supply Voltage-Max 2.625 V 3.465 V
Supply Voltage-Min 2.375 V 3.135 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28.448 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2

Compare 79RC32T355133DHI with alternatives

Compare ACT-5260PC-100F24C with alternatives