79R308120MJB
vs
IDT79R3051E-33DL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
LCC
Package Description
QCCJ, LDCC84,1.2SQ
HQCCJ, LDCC84,1.2SQ
Pin Count
84
84
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
66.67 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
Length
29.083 mm
29.3116 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
1
Number of Terminals
84
84
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
HQCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.572 mm
4.57 mm
Speed
20 MHz
33.33 MHz
Supply Current-Max
550 mA
450 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
29.083 mm
29.3116 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Compare 79R308120MJB with alternatives
Compare IDT79R3051E-33DL with alternatives