79R3041-25JG8
vs
IDT79R3051-25PH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC84,1.2SQ
QCCJ, LDCC84,1.2SQ
Pin Count
84
84
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
BURST BUS; 5 PIPELINE STAGES
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
50 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e0
Length
29.275 mm
29.2862 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
1
Number of Terminals
84
84
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Speed
25 MHz
25 MHz
Supply Current-Max
300 mA
400 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.275 mm
29.2862 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Number of DMA Channels
Number of External Interrupts
6
Number of Serial I/Os
On Chip Data RAM Width
RAM (words)
0
Compare 79R3041-25JG8 with alternatives
Compare IDT79R3051-25PH with alternatives