79C0408RPFE-12
vs
79C0408RPFK-12
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
MAXWELL TECHNOLOGIES INC
|
|
Part Package Code |
DFP
|
|
Package Description |
DFP, FL40,1,40
|
|
Pin Count |
40
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.32.00.51
|
|
Access Time-Max |
120 ns
|
|
Data Polling |
YES
|
|
JESD-30 Code |
R-XDFP-F40
|
|
Length |
25.273 mm
|
|
Memory Density |
4194304 bit
|
|
Memory IC Type |
EEPROM MODULE
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
40
|
|
Number of Words |
524288 words
|
|
Number of Words Code |
512000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
512KX8
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DFP
|
|
Package Equivalence Code |
FL40,1,40
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Page Size |
128 words
|
|
Parallel/Serial |
PARALLEL
|
|
Programming Voltage |
5 V
|
|
Qualification Status |
Not Qualified
|
|
Ready/Busy |
YES
|
|
Seated Height-Max |
7.62 mm
|
|
Standby Current-Max |
0.00008 A
|
|
Supply Current-Max |
0.05 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.016 mm
|
|
Terminal Position |
DUAL
|
|
Toggle Bit |
YES
|
|
Total Dose |
100k Rad(Si) V
|
|
Width |
21.59 mm
|
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 79C0408RPFE-12 with alternatives