79908-027 vs 7-534998-7 feature comparison

79908-027 Amphenol Communications Solutions

Buy Now Datasheet

7-534998-7 TE's AMP

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 54 54
UL Flammability Code 94V-0
Base Number Matches 2 2
Additional Feature AMPMODU
Body/Shell Style RECEPTACLE

Compare 79908-027 with alternatives

Compare 7-534998-7 with alternatives