79699-410 vs 50203-740R feature comparison

79699-410 DuPont

Buy Now Datasheet

50203-740R Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DUPONT ELECTRONICS INC AMPHENOL ICC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 2
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NICKEL PALLADIUM GOLD (60) OVER NICKEL
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4

Compare 79699-410 with alternatives

Compare 50203-740R with alternatives