79699-110
vs
MOLC-110-02-S-Q-LC-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DUPONT ELECTRONICS INC
SAMTEC INC
Reach Compliance Code
unknown
compliant
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
40
40
UL Flammability Code
94V-0
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Compare 79699-110 with alternatives
Compare MOLC-110-02-S-Q-LC-P with alternatives