796922-4 vs 1-1546702-7 feature comparison

796922-4 TE Connectivity

Buy Now Datasheet

1-1546702-7 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0 POLYETHYLENE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD CABLE AND PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 21 21
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 796922-4 with alternatives

Compare 1-1546702-7 with alternatives