79682-014 vs 93662-302A14 feature comparison

79682-014 Amphenol FCi

Buy Now Datasheet

93662-302A14 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL TIN LEAD (150) OVER NICKEL
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 79682-014 with alternatives

Compare 93662-302A14 with alternatives