7949WABU732U1202-U1022
vs
7049WWADBU732U1202-U1022
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
SMALL ROCKER
|
SMALL ROCKER
|
Body Breadth |
12.7 mm
|
12 mm
|
Body Height |
12 mm
|
13.2 mm
|
Body Length or Diameter |
16.8 mm
|
16.8 mm
|
Contact (AC) Max Rating R Load |
6A@125VAC
|
6A@125VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Current(DC)-Max |
4 A
|
4 A
|
Contact (DC) Max Rating R Load |
4A@30VDC
|
4A@30VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 7949WABU732U1202-U1022 with alternatives
Compare 7049WWADBU732U1202-U1022 with alternatives