7946WADBFUL-CSAU732U1202-U1022 vs 7044Y6ADBX601UL-CSAU732U1202-U1022 feature comparison

7946WADBFUL-CSAU732U1202-U1022 APEM Inc

Buy Now Datasheet

7044Y6ADBX601UL-CSAU732U1202-U1022 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type SMALL ROCKER SMALL ROCKER
Body Breadth 12.7 mm 12 mm
Body Height 12 mm 15.6 mm
Body Length or Diameter 16.8 mm 15.75 mm
Contact (AC) Max Rating R Load 6A@125VAC 6A@125VAC
Contact Current(AC)-Max 6 A 6 A
Contact Current(DC)-Max 4 A 4 A
Contact (DC) Max Rating R Load 4A@30VDC 4A@30VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
JESD-609 Code e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 7946WADBFUL-CSAU732U1202-U1022 with alternatives

Compare 7044Y6ADBX601UL-CSAU732U1202-U1022 with alternatives