794608-3
vs
1-794608-2
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
19 Weeks, 6 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Assembly Item Name |
|
CONTACT
|
Cable Entry-Max |
|
0.06 inch
|
Cable Entry-Min |
|
0.035 inch
|
Cable Types |
|
DISCRETE WIRE
|
Construction |
|
STRANDED
|
Contact Gender |
|
MALE
|
Cross Section Area |
|
0.5 mm2
|
DIN Conformance |
|
NO
|
Design Use |
|
POWER
|
Finish Thickness |
|
30
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Material |
|
BRASS
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Current |
|
5 A
|
Rated Voltage |
|
250 V
|
Rated Voltage(AC) |
|
250 V
|
Rated Voltage(DC) |
|
250 V
|
Terminal Type |
|
CRIMP
|
Wire Gauge |
|
20 AWG
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare 794608-3 with alternatives
Compare 1-794608-2 with alternatives