794607-3
vs
794607-3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
CONTACT FINISH: GOLD OVER NICKEL, TERMINATION: TIN OVER NICKEL
|
CONTACT FINISH: GOLD OVER NICKEL, TERMINATION: TIN OVER NICKEL
|
Assembly Item Name |
CONTACT
|
CONTACT
|
Cable Entry-Max |
1.524 inch
|
1.524 inch
|
Cable Entry-Min |
0.89 inch
|
0.89 inch
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Finish Thickness |
76
|
76
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Terminal Type |
CRIMP
|
CRIMP
|
Wire Size-Max |
26 AWG
|
26 AWG
|
Wire Size-Min |
30 AWG
|
30 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 794607-3 with alternatives
Compare 794607-3 with alternatives