794073-1 vs 794065-1 feature comparison

794073-1 TE Connectivity

Buy Now Datasheet

794065-1 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option BOARD LOCK BOARD LOCK
Body Breadth 0.468 inch 0.468 inch
Body Depth 0.387 inch 0.531 inch
Body Length 0.916 inch 0.916 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE WHITE
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mains Connector Rating 9.5A 9.5A
Mating Contact Row Spacing 0.163 inch 0.163 inch
Mixed Contacts NO NO
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 250u inch 250u inch
Rated Current (Signal) 9.5 A 9.5 A
Rated Voltage 600 V 600 V
Reference Standard CSA, UL CSA, UL
Terminal Pitch 4.14 mm 4.14 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 794073-1 with alternatives

Compare 794065-1 with alternatives