7916X-1-000E vs KSC641GLFS feature comparison

7916X-1-000E Bourns Inc

Buy Now Datasheet

KSC641GLFS C&K

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC C & K COMPONENTS LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6 mm 6.2 mm
Body Height 2.6 mm 2.9 mm
Body Length or Diameter 6.5 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 1 ms
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Rating R Load .02A@15VDC .05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 15 V 32 V
Dielectric Withstand Volts 250VAC V 250VRMS V
Insulation Resistance 50000000 Ω 10000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 4.25 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TAPE AND REEL TR, 15 INCH
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Factory Lead Time 20 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Length 0.189 inch
Actuator Travel 0.4 mm
Actuator Type HARD TYPE
Additional Feature ROHS COMPLIANT
Center Contact Material SILVER
Center Contact Plating SILVER
Contact (DC) Max Power Rating R Load 1VA@32VDC
Electrical Life 300000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
JESD-609 Code e4
Sealing IP67
Solderability REFLOW
Terminal Finish SILVER
Terminal Material SILVER

Compare 7916X-1-000E with alternatives

Compare KSC641GLFS with alternatives