79109-1063 vs 79109-1013 feature comparison

79109-1063 Molex

Buy Now Datasheet

79109-1013 Molex

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MOLEX LLC MOLEX LLC
compliant compliant
EAR99
8536.69.40.40
Molex Molex
ROHS,ELV COMPLIANT W/TUBE PKG
0.165 inch 0.165 inch
0.183 inch 0.183 inch
1.113 inch 1.11 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
TIN OVER NICKEL TIN OVER NICKEL
FEMALE FEMALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
15 mΩ 15 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
500VAC V 500VAC V
50 Cycles 50 Cycles
NO NO
NO NO
1000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.6482 mm
15u inch 15u inch
POLARIZED HOUSING
1 A 1 A
UL, CSA UL
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
28 28
94V-0 94V-0
1 1

Compare 79109-1063 with alternatives

Compare 79109-1013 with alternatives