79109-1054
vs
1-1734606-0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
TE Connectivity
Samacsys Modified On
2022-06-14 21:18:39
2020-10-10 19:58:25
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2017-01-12
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.31
Additional Feature
ROHS,ELV COMPLIANT W/TUBE PKG
Body Breadth
0.165 inch
0.196 inch
Body Depth
0.183 inch
0.194 inch
Body Length
0.402 inch
0.4 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
650VAC V
Durability
50 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.6482 mm
2.0066 mm
Plating Thickness
30u inch
10u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Factory Lead Time
20 Weeks
Samacsys Description
AMPMODU, 2mm Pitch, 10P, R/A SMT, 8Au"
Qualifications
UL
EMI Shielded
NO
Empty Shell
NO
Insertion Force-Max
1.946 N
Mains Connector Rating
1A
Number of Ports
1
Panel Mount
NO
Withdrawl Force-Min
.0973 N
Compare 79109-1054 with alternatives
Compare 1-1734606-0 with alternatives