79107-7130 vs RSM-106-02-T-D-P feature comparison

79107-7130 Molex

Buy Now Datasheet

RSM-106-02-T-D-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 15 Weeks
Samacsys Manufacturer Molex
Additional Feature ROHS,ELV COMPLIANT W/TUBE PKG PICK AND PLACE PAD
Body Breadth 0.165 inch 0.2 inch
Body Depth 0.175 inch 0.24 inch
Body Length 0.48 inch 0.31 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 3.302 mm
Plating Thickness 30u inch 150u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.075 inch
Terminal Pitch 2 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 79107-7130 with alternatives

Compare RSM-106-02-T-D-P with alternatives