79107-7126
vs
55510-804
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ROHS,ELV COMPLIANT W/TUBE PKG
Body Breadth
0.165 inch
0.157 inch
Body Depth
0.175 inch
0.177 inch
Body Length
0.165 inch
0.154 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
700VAC V
Durability
50 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
1.946 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
5.0038 mm
Plating Thickness
30u inch
15u inch
Rated Current (Signal)
1 A
2 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.075 inch
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
4
4
Base Number Matches
1
1
Contact Finish Termination
TIN/LEAD OVER NICKEL
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Withdrawl Force-Min
.1946 N
Compare 79107-7126 with alternatives
Compare 55510-804 with alternatives