7901501EA
vs
MAX4053C/D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIE
Package Description
DIP,
DIE,
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPDT
JESD-30 Code
R-GDIP-T16
X-XUUC-N16
Number of Channels
4
1
Number of Functions
1
3
Number of Terminals
16
16
On-state Resistance-Max (Ron)
3500 Ω
100 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
IN-LINE
UNCASED CHIP
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
15 V
8 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
420 ns
150 ns
Switch-on Time-Max
1200 ns
175 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
UPPER
Base Number Matches
6
1
Pbfree Code
No
Rohs Code
No
Additional Feature
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY
JESD-609 Code
e0
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
12 Ω
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 7901501EA with alternatives
Compare MAX4053C/D with alternatives