7901501EA vs CD4053BCN feature comparison

7901501EA Intersil Corporation

Buy Now

CD4053BCN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Number of Channels 4 1
Number of Functions 1 3
Number of Terminals 16 16
On-state Resistance-Max (Ron) 3500 Ω 240 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 7.5 V
Surface Mount NO NO
Switch-off Time-Max 420 ns 150 ns
Switch-on Time-Max 1200 ns 320 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 6 4
Rohs Code No
JESD-609 Code e0
Length 19.304 mm
Neg Supply Voltage-Nom (Vsup) -7.5 V
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 5 Ω
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Switching BREAK-BEFORE-MAKE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 7901501EA with alternatives