7901501EA vs CD4052BE feature comparison

7901501EA Teledyne e2v

Buy Now

CD4052BE Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD HARRIS SEMICONDUCTOR
Package Description DIP, DIP16,.3 DIP-16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Number of Channels 4 4
Number of Functions 2 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 2500 Ω 240 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Switch-off Time-Max 90 ns
Switch-on Time-Max 90 ns 720 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 6 7
Rohs Code No
JESD-609 Code e0
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.6 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare 7901501EA with alternatives