7901501EA vs 74VHC4052M feature comparison

7901501EA Harris Semiconductor

Buy Now

74VHC4052M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, 0.150 INCH, MS-012, SOIC-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 3500 Ω 120 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 15 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Switch-off Time-Max 420 ns 37 ns
Switch-on Time-Max 1200 ns 46 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 7
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Off-state Isolation-Nom 44 dB
On-state Resistance Match-Nom 5 Ω
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.025 A
Switching BREAK-BEFORE-MAKE
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare 7901501EA with alternatives

Compare 74VHC4052M with alternatives