7901101DX vs M38510/05151BDA feature comparison

7901101DX Texas Instruments

Buy Now

M38510/05151BDA Rochester Electronics LLC

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DFP, DFP, FL14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 437 ns 825 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 3.5 MHz 1 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 14
Moisture Sensitivity Level 1
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 825 ns
Terminal Pitch 1.27 mm

Compare 7901101DX with alternatives

Compare M38510/05151BDA with alternatives