790-037SK-43MEPB vs 790-037SK-43MTEPB feature comparison

790-037SK-43MEPB Glenair Inc

Buy Now Datasheet

790-037SK-43MTEPB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature SHROUDED SHROUDED
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size K K
Termination Type SOLDER SOLDER
Total Number of Contacts 43 43
Base Number Matches 1 1

Compare 790-037SK-43MEPB with alternatives

Compare 790-037SK-43MTEPB with alternatives