78T15AG-TQ2-T vs MC7815BDTRK feature comparison

78T15AG-TQ2-T Unisonic Technologies Co Ltd

Buy Now Datasheet

MC7815BDTRK onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ON SEMICONDUCTOR
Part Package Code D2PAK TO-252
Package Description TO-263, SMSIP3H,.55TB PLASTIC, DPAK-3
Pin Count 4 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.7 V 17.9 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 10.1 mm 6.54 mm
Line Regulation-Max 0.15% 0.3%
Load Regulation-Max 0.15% 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 15.75 V 15.75 V
Output Voltage1-Min 14.25 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-252
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TUBE TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 5.08 mm 2.51 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.29 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 9.02 mm 6.095 mm
Base Number Matches 1 2
Samacsys Manufacturer onsemi
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Terminal Finish TIN LEAD

Compare 78T15AG-TQ2-T with alternatives

Compare MC7815BDTRK with alternatives