78T15AG-TQ2-R vs 78T15AG-TQ3-R feature comparison

78T15AG-TQ2-R Unisonic Technologies Co Ltd

Buy Now Datasheet

78T15AG-TQ3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code D2PAK D2PAK
Package Description TO-263, SMSIP3H,.55TB TO-263, SMSIP3H,.55TB
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.7 V 17.7 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
Length 10.1 mm 10.1 mm
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.15% 0.15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 15.75 V 15.75 V
Output Voltage1-Min 14.25 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 9.02 mm 9.02 mm
Base Number Matches 1 1

Compare 78T15AG-TQ2-R with alternatives

Compare 78T15AG-TQ3-R with alternatives