78T12AL-TQ3-T vs SG7812AG-DESC feature comparison

78T12AL-TQ3-T Unisonic Technologies Co Ltd

Buy Now Datasheet

SG7812AG-DESC Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSSO-G3 R-CSFM-T3
Length 10.1 mm
Line Regulation-Max 0.12%
Load Regulation-Max 0.12%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Output Voltage1-Max 12.6 V 12.3 V
Output Voltage1-Min 11.4 V 11.7 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-263 SFM
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 5.08 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 2.5%
Width 9.02 mm
Base Number Matches 1 1
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 78T12AL-TQ3-T with alternatives

Compare SG7812AG-DESC with alternatives