78RB08
vs
2-435166-8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GRAYHILL INC
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Length
Actuator Type
SLIDE
Additional Feature
TUBE PACKAGING
Body Breadth
9.65 mm
9.65 mm
Body Height
6.22 mm
7.37 mm
Body Length or Diameter
22.4 mm
22.35 mm
Center Contact Material
BRASS
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
.15A@30VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
8
Number of Switch Sections
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
16
Packing Method
TAPE AND REEL
Solderability
HAND
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Length
0.136 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
Base Number Matches
1
1
Compare 78RB08 with alternatives
Compare 2-435166-8 with alternatives